RK73B2AXBK202J vs CRG0805-R-202JT feature comparison

RK73B2AXBK202J KOA Speer Electronics Inc

Buy Now Datasheet

CRG0805-R-202JT VENKEL LTD

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer KOA SPEER ELECTRONICS INC VENKEL LTD
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Category CO2 Kg 4.54 4.54
Compliance Temperature Grade Military: -55C to +155C Military: -55C to +155C
EU RoHS Version RoHS 2 (2011/65/EU) RoHS 2 (2015/863/EU)
EU RoHS Exemptions 7(c)-I
Candidate List Date 2019-01-15 2024-06-27
EFUP 10 e
Conflict Mineral Status DRC Conflict Free DRC Conflict Free
Conflict Mineral Status Source CMRT V5.10 CMRT V6.22
Construction Chip Rectangular
Number of Terminals 2 2
Operating Temperature-Max 155 °C 155 °C
Operating Temperature-Min -55 °C -55 °C
Package Height 0.5 mm 0.5 mm
Package Length 2 mm 2 mm
Package Style SMT SMT
Package Width 1.25 mm 1.25 mm
Packing Method Bulk TR, PAPER, 7 INCH
Rated Power Dissipation (P) 0.125 W 0.125 W
Resistance 2000 Ω 2000 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Series RK73B
Size Code 0805 0805
Technology METAL GLAZE/THICK FILM METAL GLAZE/THICK FILM
Temperature Coefficient 200 ppm/°C 200 ppm/°C
Tolerance 5% 5%
Working Voltage 150 V 150 V
Base Number Matches 1 1
Package Description CHIP
HTS Code 8533.21.00.30
Samacsys Description RoHS 6/6 Green CR,0805,1/8W,2K,±5%
Samacsys Manufacturer Venkel
Samacsys Modified On 2023-03-07 16:10:32
JESD-609 Code e3
Mounting Feature SURFACE MOUNT
Package Shape RECTANGULAR PACKAGE
Rated Temperature 70 °C
Surface Mount YES
Terminal Finish MATTE TIN OVER NICKEL
Terminal Shape WRAPAROUND

Compare RK73B2AXBK202J with alternatives

Compare CRG0805-R-202JT with alternatives