RK73B2ATTEB824J vs RK73B2ATTPD824J feature comparison

RK73B2ATTEB824J KOA Speer Electronics Inc

Buy Now Datasheet

RK73B2ATTPD824J KOA Speer Electronics Inc

Buy Now Datasheet
Yes Yes
Yes Yes
Active Active
KOA SPEER ELECTRONICS INC KOA SPEER ELECTRONICS INC
CHIP, ROHS COMPLIANT CHIP, ROHS COMPLIANT
compliant compliant
EAR99 EAR99
8533.21.00.30 8533.21.00.30
Chip Chip
e3 e3
SURFACE MOUNT SURFACE MOUNT
2 2
155 °C 155 °C
-55 °C -55 °C
0.5 mm 0.5 mm
2 mm 2 mm
RECTANGULAR PACKAGE RECTANGULAR PACKAGE
SMT SMT
1.25 mm 1.25 mm
TR, EMBOSSED PLASTIC, 13 INCH TR, PUNCHED PAPER, 10 INCH
0.125 W 0.125 W
70 °C 70 °C
AEC-Q200 AEC-Q200
820000 Ω 820000 Ω
FIXED RESISTOR FIXED RESISTOR
0805 0805
YES YES
METAL GLAZE/THICK FILM METAL GLAZE/THICK FILM
200 ppm/°C 200 ppm/°C
MATTE TIN OVER NICKEL MATTE TIN OVER NICKEL
WRAPAROUND WRAPAROUND
5% 5%
150 V 150 V
1 1

Compare RK73B2ATTEB824J with alternatives

Compare RK73B2ATTPD824J with alternatives