RK73B2ARTTPD751J vs CRCW0805750RJNTB feature comparison

RK73B2ARTTPD751J KOA Corporation

Buy Now Datasheet

CRCW0805750RJNTB Vishay Draloric

Buy Now Datasheet
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer KOA CORP VISHAY DRALORIC
Package Description SMT, 0805 CHIP, LEAD/HALOGEN FREE
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
Additional Feature ANTI-SULFUR
Construction Chip
JESD-609 Code e3 e0
Number of Terminals 2 2
Operating Temperature-Max 155 °C 155 °C
Operating Temperature-Min -55 °C -55 °C
Package Height 0.5 mm
Package Length 2 mm
Package Style SMT
Package Width 1.25 mm
Packing Method TR, 10 Inch TR, PAPER, 11.25 INCH
Rated Power Dissipation (P) 0.125 W 0.125 W
Resistance 750 Ω 750 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Size Code 0805 0805
Technology METAL GLAZE/THICK FILM METAL GLAZE/THICK FILM
Temperature Coefficient 200 ppm/°C 200 ppm/°C
Terminal Finish Matte Tin (Sn) - with Nickel (Ni) barrier Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier
Tolerance 5% 5%
Working Voltage 150 V 150 V
Base Number Matches 2 3
Rohs Code No
HTS Code 8533.21.00.30
Manufacturer Series CRCW
Mounting Feature SURFACE MOUNT
Package Shape RECTANGULAR PACKAGE
Rated Temperature 70 °C
Reference Standard AEC-Q200
Surface Mount YES
Terminal Shape WRAPAROUND

Compare RK73B2ARTTPD751J with alternatives

Compare CRCW0805750RJNTB with alternatives