RK73B2ARTTPD220J
vs
MCR10ERTJ220
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
KOA SPEER ELECTRONICS INC
ROHM CO LTD
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
Additional Feature
ANTI-SULFUR
Construction
Chip
Chip
JESD-609 Code
e3
e3
Number of Terminals
2
2
Operating Temperature-Max
155 °C
155 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Height
0.5 mm
0.5 mm
Package Length
2 mm
2 mm
Package Style
SMT
SMT
Package Width
1.25 mm
1.25 mm
Packing Method
TR, 10 Inch
TR, PAPER, 7 INCH
Rated Power Dissipation (P)
0.125 W
0.125 W
Resistance
22 Ω
22 Ω
Resistor Type
FIXED RESISTOR
FIXED RESISTOR
Size Code
0805
0805
Technology
METAL GLAZE/THICK FILM
METAL GLAZE/THICK FILM
Temperature Coefficient
200 ppm/°C
200 ppm/°C
Terminal Finish
Matte Tin (Sn) - with Nickel (Ni) barrier
Tin (Sn) - with Nickel (Ni) barrier
Tolerance
5%
5%
Working Voltage
150 V
150 V
Base Number Matches
2
1
Package Description
CHIP
HTS Code
8533.21.00.30
Mounting Feature
SURFACE MOUNT
Package Shape
RECTANGULAR PACKAGE
Rated Temperature
70 °C
Reference Standard
TS 16949
Surface Mount
YES
Terminal Shape
WRAPAROUND
Compare RK73B2ARTTPD220J with alternatives
Compare MCR10ERTJ220 with alternatives