RK73B2ARTTEB334G vs CR0805-8W-334GSNT-13 feature comparison

RK73B2ARTTEB334G KOA Corporation

Buy Now Datasheet

CR0805-8W-334GSNT-13 VENKEL LTD

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer KOA CORP VENKEL LTD
Package Description SMT, 0805
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
Additional Feature ANTI-SULFUR
Construction Chip Chip
JESD-609 Code e3 e3
Number of Terminals 2 2
Operating Temperature-Max 155 °C 155 °C
Operating Temperature-Min -55 °C -55 °C
Package Height 0.5 mm 0.45 mm
Package Length 2 mm 2 mm
Package Style SMT SMT
Package Width 1.25 mm 1.25 mm
Packing Method TR, 13 Inch TR, 13 Inch
Rated Power Dissipation (P) 0.125 W 0.125 W
Resistance 330000 Ω 330000 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Size Code 0805 0805
Technology METAL GLAZE/THICK FILM METAL GLAZE/THICK FILM
Temperature Coefficient 200 ppm/°C 200 ppm/°C
Terminal Finish Matte Tin (Sn) - with Nickel (Ni) barrier Matte Tin (Sn) - with Nickel (Ni) barrier
Tolerance 2% 2%
Working Voltage 150 V 150 V
Base Number Matches 2 1
Rohs Code Yes
Series CR0805-8W(G/J TOL)

Compare RK73B2ARTTEB334G with alternatives

Compare CR0805-8W-334GSNT-13 with alternatives