RK73B2ARTTEB225J vs RM10J225CTDK feature comparison

RK73B2ARTTEB225J KOA Corporation

Buy Now Datasheet

RM10J225CTDK Cal-Chip Electronics

Buy Now Datasheet
Obsolete Obsolete
KOA CORP CAL-CHIP ELECTRONICS INC
SMT, 0805 CHIP
unknown unknown
EAR99 EAR99
ANTI-SULFUR
Chip Rectangular
e3
2 2
155 °C 155 °C
-55 °C -55 °C
0.5 mm 0.5 mm
2 mm 2 mm
SMT SMT
1.25 mm 1.25 mm
TR, 13 Inch TR, PAPER, 7 INCH
0.125 W 0.125 W
2200000 Ω 2200000 Ω
FIXED RESISTOR FIXED RESISTOR
0805 0805
METAL GLAZE/THICK FILM METAL GLAZE/THICK FILM
200 ppm/°C 200 ppm/°C
Matte Tin (Sn) - with Nickel (Ni) barrier
5% 5%
150 V 150 V
2 1
8533.21.00.30
SURFACE MOUNT
70 °C
YES
WRAPAROUND

Compare RK73B2ARTTEB225J with alternatives

Compare RM10J225CTDK with alternatives