RK73B2ARTTEB225J vs CR-05JLD feature comparison

RK73B2ARTTEB225J KOA Corporation

Buy Now Datasheet

CR-05JLD

Part not found

Search for CR-05JLD
Part Life Cycle Code Obsolete
Ihs Manufacturer KOA CORP
Package Description SMT, 0805
Reach Compliance Code unknown
ECCN Code EAR99
Additional Feature ANTI-SULFUR
Construction Chip
JESD-609 Code e3
Number of Terminals 2
Operating Temperature-Max 155 °C
Operating Temperature-Min -55 °C
Package Height 0.5 mm
Package Length 2 mm
Package Style SMT
Package Width 1.25 mm
Packing Method TR, 13 Inch
Rated Power Dissipation (P) 0.125 W
Resistance 2200000 Ω
Resistor Type FIXED RESISTOR
Size Code 0805
Technology METAL GLAZE/THICK FILM
Temperature Coefficient 200 ppm/°C
Terminal Finish Matte Tin (Sn) - with Nickel (Ni) barrier
Tolerance 5%
Working Voltage 150 V
Base Number Matches 2

Compare RK73B2ARTTEB225J with alternatives