RK73B2ALTPD223J vs RK73B2ARTTEB223J feature comparison

RK73B2ALTPD223J KOA Speer Electronics Inc

Buy Now Datasheet

RK73B2ARTTEB223J KOA Corporation

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Active Obsolete
Ihs Manufacturer KOA SPEER ELECTRONICS INC KOA CORP
Package Description CHIP SMT, 0805
Reach Compliance Code not_compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8533.21.00.30
Construction Chip Chip
JESD-609 Code e0 e3
Mounting Feature SURFACE MOUNT
Number of Terminals 2 2
Operating Temperature-Max 155 °C 155 °C
Operating Temperature-Min -55 °C -55 °C
Package Height 0.5 mm 0.5 mm
Package Length 2 mm 2 mm
Package Shape RECTANGULAR PACKAGE
Package Style SMT SMT
Package Width 1.25 mm 1.25 mm
Packing Method TR, PUNCHED PAPER, 10 INCH TR, 13 Inch
Rated Power Dissipation (P) 0.125 W 0.125 W
Rated Temperature 70 °C
Reference Standard AEC-Q200
Resistance 22000 Ω 22000 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Size Code 0805 0805
Surface Mount YES
Technology METAL GLAZE/THICK FILM METAL GLAZE/THICK FILM
Temperature Coefficient 200 ppm/°C 200 ppm/°C
Terminal Finish Tin/Lead (Sn90Pb10) - with Nickel (Ni) barrier Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape WRAPAROUND
Tolerance 5% 5%
Working Voltage 150 V 150 V
Base Number Matches 1 2
Additional Feature ANTI-SULFUR

Compare RK73B2ALTPD223J with alternatives

Compare RK73B2ARTTEB223J with alternatives