RK73B2AGTPD152J
vs
RMS10R-1K5-J
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Contact Manufacturer
|
Ihs Manufacturer |
KOA SPEER ELECTRONICS INC
|
RFE INTERNATIONAL INC
|
Reach Compliance Code |
compliant
|
compliant
|
Construction |
Chip
|
Chip
|
JESD-609 Code |
e4
|
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
155 °C
|
155 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Package Height |
0.5 mm
|
0.5 mm
|
Package Length |
2 mm
|
2 mm
|
Package Style |
SMT
|
SMT
|
Package Width |
1.25 mm
|
1.25 mm
|
Packing Method |
TR, 10 Inch
|
TR, Paper
|
Rated Power Dissipation (P) |
0.125 W
|
0.125 W
|
Reference Standard |
AEC-Q200
|
AEC-Q200
|
Resistance |
1500 Ω
|
1500 Ω
|
Resistor Type |
FIXED RESISTOR
|
FIXED RESISTOR
|
Size Code |
0805
|
0805
|
Technology |
METAL GLAZE/THICK FILM
|
METAL GLAZE/THICK FILM
|
Temperature Coefficient |
200 ppm/°C
|
200 ppm/°C
|
Terminal Finish |
GOLD OVER NICKEL
|
|
Tolerance |
5%
|
5%
|
Working Voltage |
150 V
|
150 V
|
Base Number Matches |
1
|
1
|
ECCN Code |
|
EAR99
|
Series |
|
RMS
|
|
|
|
Compare RK73B2AGTPD152J with alternatives
Compare RMS10R-1K5-J with alternatives