RK73B2AGTDB514J vs WR08X514JTR feature comparison

RK73B2AGTDB514J KOA Speer Electronics Inc

Buy Now Datasheet

WR08X514JTR Walsin Technology Corporation

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer KOA SPEER ELECTRONICS INC WALSIN TECHNOLOGY CORP
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Construction Chip Rectangular
JESD-609 Code e4 e3
Number of Terminals 2 2
Operating Temperature-Max 155 °C 155 °C
Operating Temperature-Min -55 °C -55 °C
Package Height 0.5 mm 0.5 mm
Package Length 2 mm 2 mm
Package Style SMT SMT
Package Width 1.25 mm 1.25 mm
Packing Method TR, 13 Inch TR, Paper, 7 Inch
Rated Power Dissipation (P) 0.125 W 0.125 W
Reference Standard AEC-Q200
Resistance 510000 Ω 510000 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Size Code 0805 0805
Technology METAL GLAZE/THICK FILM METAL GLAZE/THICK FILM
Temperature Coefficient 200 ppm/°C 200 ppm/°C
Terminal Finish GOLD OVER NICKEL MATTE TIN OVER NICKEL
Tolerance 5% 5%
Working Voltage 150 V 150 V
Base Number Matches 1 1
Pbfree Code Yes
Package Description CHIP, ROHS COMPLIANT
HTS Code 8533.21.00.30
Additional Feature RATED AC VOLTAGE : 150
Mounting Feature SURFACE MOUNT
Package Shape RECTANGULAR PACKAGE
Rated Temperature 70 °C
Surface Mount YES
Terminal Shape WRAPAROUND

Compare RK73B2AGTDB514J with alternatives

Compare WR08X514JTR with alternatives