RK73B2AGTDB330J vs CRCW080533R0JNEA feature comparison

RK73B2AGTDB330J KOA Speer Electronics Inc

Buy Now Datasheet

CRCW080533R0JNEA Vishay Dale

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Active Active
Ihs Manufacturer KOA SPEER ELECTRONICS INC
Reach Compliance Code compliant unknown
ECCN Code EAR99
Construction Chip
JESD-609 Code e4
Number of Terminals 2
Operating Temperature-Max 155 °C
Operating Temperature-Min -55 °C
Package Height 0.5 mm
Package Length 2 mm
Package Style SMT
Package Width 1.25 mm
Packing Method TR, 13 Inch
Rated Power Dissipation (P) 0.125 W
Reference Standard AEC-Q200
Resistance 33 Ω
Resistor Type FIXED RESISTOR
Size Code 0805
Technology METAL GLAZE/THICK FILM
Temperature Coefficient 200 ppm/°C
Terminal Finish GOLD OVER NICKEL
Tolerance 5%
Working Voltage 150 V
Base Number Matches 1 2
Pbfree Code No

Compare RK73B2AGTDB330J with alternatives