RK73B2AGTDB101J
vs
RM73B2ATE101J
feature comparison
All Stats
Differences Only
Rohs Code
Yes
No
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
KOA SPEER ELECTRONICS INC
KOA SPEER ELECTRONICS INC
Reach Compliance Code
compliant
not_compliant
ECCN Code
EAR99
EAR99
Construction
Chip
Film
JESD-609 Code
e4
e0
Number of Terminals
2
2
Operating Temperature-Max
155 °C
155 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Height
0.5 mm
0.5 mm
Package Length
2 mm
2 mm
Package Style
SMT
SMT
Package Width
1.25 mm
1.25 mm
Packing Method
TR, 13 Inch
TR, PUNCHED PLASTIC, 7 INCH
Rated Power Dissipation (P)
0.125 W
0.125 W
Reference Standard
AEC-Q200
MIL-R-55342
Resistance
100 Ω
100 Ω
Resistor Type
FIXED RESISTOR
FIXED RESISTOR
Size Code
0805
0805
Technology
METAL GLAZE/THICK FILM
METAL GLAZE/THICK FILM
Temperature Coefficient
200 ppm/°C
200 ppm/°C
Terminal Finish
GOLD OVER NICKEL
Tin/Lead (Sn90Pb10) - with Nickel (Ni) barrier
Tolerance
5%
5%
Working Voltage
150 V
150 V
Base Number Matches
1
1
Package Description
SMT, 0805
HTS Code
8533.21.00.30
Manufacturer Series
RK73B
Mounting Feature
SURFACE MOUNT
Package Shape
RECTANGULAR PACKAGE
Rated Temperature
70 °C
Series
RM73
Surface Mount
YES
Terminal Shape
WRAPAROUND
Compare RK73B2AGTDB101J with alternatives
Compare RM73B2ATE101J with alternatives