RK73B1JTTE201J
vs
0603WGJ0201B2
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
KOA CORP
ROYAL ELECTRONIC FTY CO LTD
Package Description
SMT, 0603
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
EAR99
Construction
Chip
Chip
JESD-609 Code
e3
Number of Terminals
2
2
Operating Temperature-Max
155 °C
155 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Height
0.45 mm
0.45 mm
Package Length
1.6 mm
1.6 mm
Package Style
SMT
SMT
Package Width
0.8 mm
0.8 mm
Packing Method
Tape, Plastic
Rated Power Dissipation (P)
0.1 W
0.0625 W
Reference Standard
MIL-R-55342F
Resistance
200 Ω
200 Ω
Resistor Type
FIXED RESISTOR
FIXED RESISTOR
Size Code
0603
0603
Technology
METAL GLAZE/THICK FILM
METAL GLAZE/THICK FILM
Temperature Coefficient
200 ppm/°C
200 ppm/°C
Terminal Finish
MATTE TIN OVER NICKEL
Tolerance
5%
5%
Working Voltage
50 V
50 V
Base Number Matches
2
1
Series
0603(1/16W,GJ TOL)
Compare RK73B1JTTE201J with alternatives
Compare 0603WGJ0201B2 with alternatives