RK73B1JLTPD205J vs 0603WGJ0205TDE feature comparison

RK73B1JLTPD205J KOA Speer Electronics Inc

Buy Now Datasheet

0603WGJ0205TDE Royal Electronic Factory (Thailand) Co Ltd

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Active Active
Ihs Manufacturer KOA SPEER ELECTRONICS INC ROYAL ELECTRONIC FTY CO LTD
Package Description CHIP
Reach Compliance Code not_compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8533.21.00.30
Construction Chip Chip
JESD-609 Code e0
Mounting Feature SURFACE MOUNT
Number of Terminals 2 2
Operating Temperature-Max 155 °C 155 °C
Operating Temperature-Min -55 °C -55 °C
Package Height 0.45 mm 0.45 mm
Package Length 1.6 mm 1.6 mm
Package Shape RECTANGULAR PACKAGE
Package Style SMT SMT
Package Width 0.8 mm 0.8 mm
Packing Method TR, PUNCHED PAPER, 10 INCH
Rated Power Dissipation (P) 0.1 W 0.0625 W
Rated Temperature 70 °C
Reference Standard AEC-Q200
Resistance 2000000 Ω 2000000 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Size Code 0603 0603
Surface Mount YES
Technology METAL GLAZE/THICK FILM METAL GLAZE/THICK FILM
Temperature Coefficient 200 ppm/°C 200 ppm/°C
Terminal Finish Tin/Lead (Sn90Pb10) - with Nickel (Ni) barrier
Terminal Shape WRAPAROUND
Tolerance 5% 5%
Working Voltage 50 V 50 V
Base Number Matches 1 1

Compare RK73B1JLTPD205J with alternatives

Compare 0603WGJ0205TDE with alternatives