RK73B1JLTED102J vs 0603SAJ0102BC feature comparison

RK73B1JLTED102J KOA Corporation

Buy Now Datasheet

0603SAJ0102BC Royal Electronic Factory (Thailand) Co Ltd

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer KOA CORP ROYAL ELECTRONIC FTY CO LTD
Package Description SMT, 0603
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
Construction Chip Chip
JESD-609 Code e0
Manufacturer Series RK73B1J(T,L5%TOL)
Number of Terminals 2 2
Operating Temperature-Max 155 °C 155 °C
Operating Temperature-Min -55 °C -55 °C
Package Height 0.45 mm 0.45 mm
Package Length 1.6 mm 1.6 mm
Package Style SMT SMT
Package Width 0.8 mm 0.8 mm
Packing Method Tape, Plastic
Rated Power Dissipation (P) 0.1 W 0.1 W
Reference Standard MIL-R-55342F
Resistance 1000 Ω 1000 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Series RK73B1J(T,L 5% TOL) 0603(1/10WS,GJ TOL)
Size Code 0603 0603
Technology METAL GLAZE/THICK FILM METAL GLAZE/THICK FILM
Temperature Coefficient 200 ppm/°C 200 ppm/°C
Terminal Finish Tin/Lead (Sn90Pb10) - with Nickel (Ni) barrier
Tolerance 5% 5%
Working Voltage 50 V 50 V
Base Number Matches 2 1

Compare RK73B1JLTED102J with alternatives

Compare 0603SAJ0102BC with alternatives