RK73B1HTTDD201J vs RK73B1HLTP201J feature comparison

RK73B1HTTDD201J KOA Speer Electronics Inc

Buy Now Datasheet

RK73B1HLTP201J KOA Speer Electronics Inc

Buy Now Datasheet
Yes No
Active Active
KOA SPEER ELECTRONICS INC KOA SPEER ELECTRONICS INC
compliant not_compliant
EAR99 EAR99
Chip Chip
e3 e0
2 2
125 °C 125 °C
-55 °C -55 °C
0.23 mm 0.23 mm
0.6 mm 0.6 mm
SMT SMT
0.3 mm 0.3 mm
Tape, Paper TR, PUNCHED PAPER, 7 INCH
0.05 W 0.05 W
200 Ω 200 Ω
FIXED RESISTOR FIXED RESISTOR
0201 0201
METAL GLAZE/THICK FILM METAL GLAZE/THICK FILM
200 ppm/°C 200 ppm/°C
MATTE TIN OVER NICKEL Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier
5% 5%
25 V 25 V
1 1
No
CHIP
8533.21.00.30
MIL-R-55342F
SURFACE MOUNT
RECTANGULAR PACKAGE
70 °C
YES
WRAPAROUND

Compare RK73B1HTTDD201J with alternatives

Compare RK73B1HLTP201J with alternatives