RK73B1HLTE513J vs RM02J513CT feature comparison

RK73B1HLTE513J KOA Speer Electronics Inc

Buy Now Datasheet

RM02J513CT Cal-Chip Electronics

Buy Now Datasheet
No Yes
Active Active
KOA SPEER ELECTRONICS INC CAL-CHIP ELECTRONICS INC
not_compliant compliant
EAR99 EAR99
Chip Rectangular
e0 e3
2 2
125 °C 125 °C
-55 °C -55 °C
0.23 mm 0.23 mm
0.6 mm 0.6 mm
SMT SMT
0.3 mm 0.3 mm
Tape, Plastic TR, Paper, 7 Inch
0.05 W 0.05 W
51000 Ω 51000 Ω
FIXED RESISTOR FIXED RESISTOR
0201 0201
METAL GLAZE/THICK FILM METAL GLAZE/THICK FILM
200 ppm/°C 200 ppm/°C
Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier MATTE TIN OVER NICKEL
5% 5%
25 V 25 V
1 1
Yes
SMT, 0201
8533.21.00.30
SURFACE MOUNT
RECTANGULAR PACKAGE
70 °C
YES
WRAPAROUND

Compare RK73B1HLTE513J with alternatives

Compare RM02J513CT with alternatives