RK73B1FTTED750J
vs
RK73B1FLTDD750J
feature comparison
Rohs Code |
Yes
|
No
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
KOA SPEER ELECTRONICS INC
|
KOA SPEER ELECTRONICS INC
|
Reach Compliance Code |
compliant
|
not_compliant
|
ECCN Code |
EAR99
|
EAR99
|
Construction |
Chip
|
Chip
|
JESD-609 Code |
e3
|
e0
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
125 °C
|
125 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Package Height |
0.12 mm
|
0.12 mm
|
Package Length |
0.4 mm
|
0.4 mm
|
Package Style |
SMT
|
SMT
|
Package Width |
0.2 mm
|
0.2 mm
|
Packing Method |
Tape, Plastic
|
Tape, Paper
|
Rated Power Dissipation (P) |
0.03 W
|
0.03 W
|
Reference Standard |
MIL-R-55342F
|
MIL-R-55342F
|
Resistance |
75 Ω
|
75 Ω
|
Resistor Type |
FIXED RESISTOR
|
FIXED RESISTOR
|
Size Code |
01005
|
01005
|
Technology |
METAL GLAZE/THICK FILM
|
METAL GLAZE/THICK FILM
|
Temperature Coefficient |
250 ppm/°C
|
250 ppm/°C
|
Terminal Finish |
MATTE TIN OVER NICKEL
|
Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier
|
Tolerance |
5%
|
5%
|
Working Voltage |
15 V
|
15 V
|
Base Number Matches |
1
|
1
|
|
|
|
Compare RK73B1FTTED750J with alternatives
Compare RK73B1FLTDD750J with alternatives