RK73B1ETTPL272J vs RK73B1ERTTPD272J feature comparison

RK73B1ETTPL272J KOA Speer Electronics Inc

Buy Now Datasheet

RK73B1ERTTPD272J KOA Corporation

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Active Active
Ihs Manufacturer KOA SPEER ELECTRONICS INC KOA CORP
Package Description SMT, 0402 SMT, 0402
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8533.21.00.30 8533.21.00.30
Construction Rectangular Rectangular
JESD-609 Code e3 e3
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Terminals 2 2
Operating Temperature-Max 155 °C 155 °C
Operating Temperature-Min -55 °C -55 °C
Package Height 0.35 mm 0.35 mm
Package Length 1 mm 1 mm
Package Shape RECTANGULAR PACKAGE
Package Style SMT SMT
Package Width 0.5 mm 0.5 mm
Packing Method TR, PUNCHED PAPER, 7 INCH TR, EMBOSSED PLASTIC, 10 INCH
Rated Power Dissipation (P) 0.1 W 0.1 W
Rated Temperature 70 °C 70 °C
Reference Standard AEC-Q200 AEC-Q200
Resistance 2700 Ω 2700 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Size Code 0402 0402
Surface Mount YES YES
Technology METAL GLAZE/THICK FILM METAL GLAZE/THICK FILM
Temperature Coefficient 200 ppm/°C 200 ppm/°C
Terminal Finish MATTE TIN OVER NICKEL MATTE TIN OVER NICKEL
Terminal Shape WRAPAROUND WRAPAROUND
Tolerance 5% 5%
Working Voltage 75 V 75 V
Base Number Matches 1 2
Additional Feature ANTI-SULFUR

Compare RK73B1ETTPL272J with alternatives

Compare RK73B1ERTTPD272J with alternatives