RK73B1ETTED300J vs CRCW0402300JRT7 feature comparison

RK73B1ETTED300J KOA Speer Electronics Inc

Buy Now Datasheet

CRCW0402300JRT7 Vishay Dale

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Obsolete Active
Ihs Manufacturer KOA SPEER ELECTRONICS INC
Reach Compliance Code compliant unknown
ECCN Code EAR99
Construction Chip
JESD-609 Code e3
Number of Terminals 2
Operating Temperature-Max 155 °C
Operating Temperature-Min -55 °C
Package Height 0.35 mm
Package Length 1 mm
Package Style SMT
Package Width 0.5 mm
Packing Method Tape, Plastic
Rated Power Dissipation (P) 0.063 W
Reference Standard MIL-R-55342F
Resistance 30 Ω
Resistor Type FIXED RESISTOR
Series RK73B1E(5% TOL)
Size Code 0402
Technology METAL GLAZE/THICK FILM
Temperature Coefficient 200 ppm/°C
Terminal Finish Matte Tin (Sn) - with Nickel (Ni) barrier
Tolerance 5%
Working Voltage 50 V
Base Number Matches 1 2
Pbfree Code No

Compare RK73B1ETTED300J with alternatives