RK73B1ETTD474J vs FCF02JP474 feature comparison

RK73B1ETTD474J KOA Corporation

Buy Now Datasheet

FCF02JP474 Prosperity Dielectrics Co Ltd

Buy Now Datasheet
Part Life Cycle Code Obsolete Active
Ihs Manufacturer KOA CORP PROSPERITY DIELECTRICS CO LTD
Package Description SMT, 0402
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
Construction Chip Chip
JESD-609 Code e3 e3
Number of Terminals 2 2
Operating Temperature-Max 155 °C 155 °C
Operating Temperature-Min -55 °C -55 °C
Package Height 0.35 mm 0.35 mm
Package Length 1 mm 1 mm
Package Style SMT SMT
Package Width 0.5 mm 0.5 mm
Packing Method Tape, Paper Tape, Plastic
Rated Power Dissipation (P) 0.063 W 0.0625 W
Reference Standard MIL-R-55342F
Resistance 470000 Ω 470000 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Size Code 0402 0402
Technology METAL GLAZE/THICK FILM METAL GLAZE/THICK FILM
Temperature Coefficient 200 ppm/°C 200 ppm/°C
Terminal Finish MATTE TIN OVER NICKEL Tin (Sn) - with Nickel (Ni) barrier
Tolerance 5% 5%
Working Voltage 50 V 50 V
Base Number Matches 1 1

Compare RK73B1ETTD474J with alternatives

Compare FCF02JP474 with alternatives