RK73B1ETTB621J vs SG73S1ELBK621J feature comparison

RK73B1ETTB621J KOA Speer Electronics Inc

Buy Now Datasheet

SG73S1ELBK621J KOA Speer Electronics Inc

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer KOA SPEER ELECTRONICS INC KOA SPEER ELECTRONICS INC
Reach Compliance Code compliant not_compliant
ECCN Code EAR99 EAR99
Construction Chip Chip
JESD-609 Code e3 e0
Number of Terminals 2 2
Operating Temperature-Max 155 °C 155 °C
Operating Temperature-Min -55 °C -55 °C
Package Height 0.35 mm 0.35 mm
Package Length 1 mm 1 mm
Package Style SMT SMT
Package Width 0.5 mm 0.5 mm
Packing Method Tape, Paper Bulk
Rated Power Dissipation (P) 0.063 W 0.125 W
Reference Standard MIL-R-55342F
Resistance 620 Ω 620 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Series RK73B1E(5% TOL)
Size Code 0402 0402
Technology METAL GLAZE/THICK FILM METAL GLAZE/THICK FILM
Temperature Coefficient 200 ppm/°C 200 ppm/°C
Terminal Finish Matte Tin (Sn) - with Nickel (Ni) barrier Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier
Tolerance 5% 5%
Working Voltage 50 V 50 V
Base Number Matches 1 2

Compare RK73B1ETTB621J with alternatives

Compare SG73S1ELBK621J with alternatives