RK73B1EGTPS273J vs CRCW040227K0JNEE feature comparison

RK73B1EGTPS273J KOA Speer Electronics Inc

Buy Now Datasheet

CRCW040227K0JNEE Vishay Dale

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer KOA SPEER ELECTRONICS INC
Reach Compliance Code compliant unknown
ECCN Code EAR99
Construction Chip
JESD-609 Code e4
Number of Terminals 2
Operating Temperature-Max 155 °C
Operating Temperature-Min -55 °C
Package Height 0.35 mm
Package Length 1 mm
Package Style SMT
Package Width 0.5 mm
Packing Method TR, Paper, 13 Inch
Rated Power Dissipation (P) 0.063 W
Reference Standard AEC-Q200
Resistance 27000 Ω
Resistor Type FIXED RESISTOR
Size Code 0402
Technology METAL GLAZE/THICK FILM
Temperature Coefficient 200 ppm/°C
Terminal Finish GOLD OVER NICKEL
Tolerance 5%
Working Voltage 50 V
Base Number Matches 1 2
Pbfree Code Yes

Compare RK73B1EGTPS273J with alternatives