RK73A2BLTE133J vs SG73P2BLBK133J feature comparison

RK73A2BLTE133J KOA Speer Electronics Inc

Buy Now Datasheet

SG73P2BLBK133J KOA Corporation

Buy Now Datasheet
No
No
Obsolete Obsolete
KOA SPEER ELECTRONICS INC KOA CORP
CHIP SMT, 1206
not_compliant unknown
EAR99 EAR99
8533.21.00.30
Chip Chip
e0 e0
SURFACE MOUNT
2 2
155 °C 155 °C
-55 °C -55 °C
0.6 mm 0.6 mm
3.2 mm 3.2 mm
RECTANGULAR PACKAGE
SMT SMT
1.6 mm 1.6 mm
TR, EMBOSSED PLASTIC, 7 INCH Bulk
0.25 W 0.33 W
70 °C
13000 Ω 13000 Ω
FIXED RESISTOR FIXED RESISTOR
1206 1206
YES
METAL GLAZE/THICK FILM METAL GLAZE/THICK FILM
200 ppm/°C 200 ppm/°C
Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier
WRAPAROUND
5% 5%
200 V 200 V
1 2

Compare RK73A2BLTE133J with alternatives

Compare SG73P2BLBK133J with alternatives