RK73A2ATBK101J vs CR0805-10W-101JPT-13 feature comparison

RK73A2ATBK101J KOA Speer Electronics Inc

Buy Now Datasheet

CR0805-10W-101JPT-13 VENKEL LTD

Buy Now Datasheet
Yes Yes
Obsolete Active
KOA SPEER ELECTRONICS INC VENKEL LTD
compliant compliant
EAR99 EAR99
Chip Rectangular
e3 e4
2 2
155 °C 155 °C
-55 °C -55 °C
0.5 mm 0.45 mm
2 mm 2 mm
SMT SMT
1.25 mm 1.25 mm
Bulk TR, Paper, 13 Inch
0.125 W 0.1 W
100 Ω 100 Ω
FIXED RESISTOR FIXED RESISTOR
RK73A
0805 0805
METAL GLAZE/THICK FILM METAL GLAZE/THICK FILM
200 ppm/°C 200 ppm/°C
Matte Tin (Sn) - with Nickel (Ni) barrier PALLADIUM SILVER
5% 5%
150 V 150 V
1 1
SURFACE MOUNT
70 °C
YES
WRAPAROUND

Compare RK73A2ATBK101J with alternatives

Compare CR0805-10W-101JPT-13 with alternatives