RK73A2ALBK102G vs FCF05GP102 feature comparison

RK73A2ALBK102G KOA Speer Electronics Inc

Buy Now Datasheet

FCF05GP102 Prosperity Dielectrics Co Ltd

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Obsolete Active
Ihs Manufacturer KOA SPEER ELECTRONICS INC PROSPERITY DIELECTRICS CO LTD
Reach Compliance Code not_compliant compliant
Construction Chip Chip
JESD-609 Code e0 e3
Number of Terminals 2 2
Operating Temperature-Max 155 °C 155 °C
Operating Temperature-Min -55 °C -55 °C
Package Height 0.5 mm 0.5 mm
Package Length 2 mm 2 mm
Package Style SMT SMT
Package Width 1.25 mm 1.2 mm
Packing Method Bulk Tape, Plastic
Rated Power Dissipation (P) 0.125 W 0.125 W
Resistance 1000 Ω 1000 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Series RK73A
Size Code 0805 0805
Technology METAL GLAZE/THICK FILM METAL GLAZE/THICK FILM
Temperature Coefficient 200 ppm/°C 200 ppm/°C
Terminal Finish Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier Tin (Sn) - with Nickel (Ni) barrier
Tolerance 2% 2%
Working Voltage 150 V 150 V
Base Number Matches 1 1
ECCN Code EAR99

Compare RK73A2ALBK102G with alternatives

Compare FCF05GP102 with alternatives