RK73A1JLBK512J
vs
0603WGJ0512T4E
feature comparison
All Stats
Differences Only
Rohs Code
No
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
KOA SPEER ELECTRONICS INC
ROYAL ELECTRONIC FTY CO LTD
Reach Compliance Code
not_compliant
compliant
ECCN Code
EAR99
EAR99
Construction
Chip
Chip
JESD-609 Code
e0
e3
Number of Terminals
2
2
Operating Temperature-Max
155 °C
155 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Height
0.45 mm
0.45 mm
Package Length
1.6 mm
1.6 mm
Package Style
SMT
SMT
Package Width
0.8 mm
0.8 mm
Packing Method
Bulk
Rated Power Dissipation (P)
0.1 W
0.0625 W
Resistance
5100 Ω
5100 Ω
Resistor Type
FIXED RESISTOR
FIXED RESISTOR
Series
RK73A
Size Code
0603
0603
Technology
METAL GLAZE/THICK FILM
METAL GLAZE/THICK FILM
Temperature Coefficient
200 ppm/°C
200 ppm/°C
Terminal Finish
Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier
Matte Tin (Sn) - with Nickel (Ni) barrier
Tolerance
5%
5%
Working Voltage
50 V
50 V
Base Number Matches
1
1
Compare RK73A1JLBK512J with alternatives
Compare 0603WGJ0512T4E with alternatives