RK13V4
vs
S2V604004P20
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
SANKEN ELECTRIC CO LTD
SHINDENGEN ELECTRIC MANUFACTURING CO LTD
Package Description
O-PALF-W2
O-XALF-W2
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
HTS Code
8541.10.00.80
8541.10.00.80
Application
GENERAL PURPOSE
GENERAL PURPOSE
Case Connection
ISOLATED
ISOLATED
Configuration
SINGLE
SINGLE
Diode Element Material
SILICON
SILICON
Diode Type
RECTIFIER DIODE
RECTIFIER DIODE
JESD-30 Code
O-PALF-W2
O-XALF-W2
Non-rep Pk Forward Current-Max
60 A
60 A
Number of Elements
1
1
Number of Phases
1
1
Number of Terminals
2
2
Operating Temperature-Max
150 °C
150 °C
Operating Temperature-Min
-40 °C
Output Current-Max
1.7 A
1.7 A
Package Body Material
PLASTIC/EPOXY
UNSPECIFIED
Package Shape
ROUND
ROUND
Package Style
LONG FORM
LONG FORM
Qualification Status
Not Qualified
Not Qualified
Reverse Recovery Time-Max
0.2 µs
Surface Mount
NO
NO
Technology
SCHOTTKY
Terminal Form
WIRE
WIRE
Terminal Position
AXIAL
AXIAL
Base Number Matches
1
1
Forward Voltage-Max (VF)
1.05 V
Reverse Current-Max
10 µA
Compare RK13V4 with alternatives
Compare S2V604004P20 with alternatives