RK1/4DCM25A3324F vs RK1/4DCMA3324F feature comparison

RK1/4DCM25A3324F KOA Speer Electronics Inc

Buy Now Datasheet

RK1/4DCMA3324F KOA Speer Electronics Inc

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer KOA SPEER ELECTRONICS INC KOA SPEER ELECTRONICS INC
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Construction Cylindrical Cylindrical
JESD-609 Code e2 e2
Lead Diameter 0.6 mm 0.6 mm
Lead Length 30 mm 30 mm
Number of Terminals 2 2
Operating Temperature-Max 155 °C 155 °C
Operating Temperature-Min -55 °C -55 °C
Package Diameter 2.3 mm 2.3 mm
Package Length 6.3 mm 6.3 mm
Package Shape CYLINDRICAL PACKAGE TUBULAR PACKAGE
Package Style Axial Axial
Packing Method Ammo Pack AMMO PACK
Rated Power Dissipation (P) 0.25 W 0.25 W
Reference Standard MIL-R-22684 MIL-R-22684
Resistance 3320000 Ω 3320000 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Technology METAL FILM METAL FILM
Temperature Coefficient 100 ppm/°C 100 ppm/°C
Terminal Finish TIN COPPER TIN COPPER
Tolerance 1% 1%
Working Voltage 500 V 500 V
Base Number Matches 1 1
Pbfree Code Yes
Package Description AXIAL LEADED, ROHS COMPLIANT
HTS Code 8533.21.00.90
Additional Feature SEMI-PRECISION
Mounting Feature THROUGH HOLE MOUNT
Rated Temperature 70 °C
Surface Mount NO
Terminal Shape WIRE

Compare RK1/4DCM25A3324F with alternatives

Compare RK1/4DCMA3324F with alternatives