RK1/4DC3324F
vs
RK1/4DCMR3324F
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Active
Ihs Manufacturer
KOA CORP
KOA SPEER ELECTRONICS INC
Package Description
Axial,
AXIAL LEADED, ROHS COMPLIANT
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
EAR99
Construction
Cylindrical
Cylindrical
JESD-609 Code
e2
e2
Lead Diameter
0.6 mm
0.6 mm
Lead Length
24 mm
30 mm
Number of Terminals
2
2
Operating Temperature-Max
155 °C
155 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Diameter
2.3 mm
2.3 mm
Package Length
6.3 mm
6.3 mm
Package Shape
CYLINDRICAL PACKAGE
TUBULAR PACKAGE
Package Style
Axial
Axial
Packing Method
Bulk
TR
Rated Power Dissipation (P)
0.25 W
0.25 W
Resistance
3320000 Ω
3320000 Ω
Resistor Type
FIXED RESISTOR
FIXED RESISTOR
Technology
METAL FILM
METAL FILM
Temperature Coefficient
100 ppm/°C
100 ppm/°C
Terminal Finish
TIN COPPER
TIN COPPER
Tolerance
1%
1%
Working Voltage
500 V
500 V
Base Number Matches
2
1
Pbfree Code
Yes
Rohs Code
Yes
HTS Code
8533.21.00.90
Additional Feature
SEMI-PRECISION
Mounting Feature
THROUGH HOLE MOUNT
Rated Temperature
70 °C
Reference Standard
MIL-R-22684
Surface Mount
NO
Terminal Shape
WIRE
Compare RK1/4DC3324F with alternatives
Compare RK1/4DCMR3324F with alternatives