RJSL-003TC1
vs
CTJ-8-02-E1-A1-BK-P2-FS
feature comparison
Part Life Cycle Code |
Contact Manufacturer
|
Active
|
Ihs Manufacturer |
TAIMAG CORP
|
CENTRAL COMPONENTS MANUFACTURING
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8536.69.40.30
|
8536.69.40.30
|
Additional Feature |
ROHS COMPLIANT
|
ROHS COMPLIANT
|
Board Mounting Option |
PEG
|
SPLIT BOARD LOCK
|
Body Breadth |
0.533 inch
|
0.541 inch
|
Body Depth |
1.015 inch
|
0.74 inch
|
Body Length |
0.626 inch
|
0.756 inch
|
Body/Shell Style |
RECEPTACLE
|
RECEPTACLE
|
Connector Type |
TELECOM AND DATACOM CONNECTOR
|
TELECOM AND DATACOM CONNECTOR
|
Contact Finish Mating |
GOLD (5) OVER NICKEL (50)
|
AU
|
Contact Gender |
MALE
|
MALE
|
Contact Material |
PHOSPHOR BRONZE
|
PHOSPHOR BRONZE
|
Contact Resistance |
30 mΩ
|
20 mΩ
|
Contact Style |
TELCOM, MODULAR
|
TELCOM, MODULAR
|
Durability |
1000 Cycles
|
1000 Cycles
|
Insulator Color |
BLACK
|
BLACK
|
Mounting Option 1 |
LOCKING
|
LOCKING
|
Mounting Style |
RIGHT ANGLE
|
RIGHT ANGLE
|
Mounting Type |
BOARD
|
BOARD
|
Number of Ports |
1
|
1
|
Operating Temperature-Max |
85 °C
|
80 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
PCB Contact Pattern |
RECTANGULAR
|
STAGGERED
|
Plating Thickness |
5u inch
|
30u inch
|
Rated Current (Signal) |
1.5 A
|
1.5 A
|
Reference Standard |
UL
|
UL
|
Shell Finish |
NICKEL
|
NICKEL
|
Shell Material |
BRASS
|
COPPER ALLOY
|
Terminal Pitch |
1.27 mm
|
|
Termination Type |
SURFACE MOUNT
|
SOLDER
|
Total Number of Contacts |
8
|
8
|
Base Number Matches |
1
|
1
|
Rohs Code |
|
Yes
|
Dielectric Withstanding Voltage |
|
1000VAC V
|
Empty Shell |
|
NO
|
Filter Feature |
|
NO
|
Insulation Resistance |
|
500000000 Ω
|
Insulator Material |
|
GLASS FILLED POLYBUTYLENE TEREPHTHALATE
|
Mounting Option 2 |
|
MOUNTING FLANGE
|
Number Of PCB Rows |
|
2
|
PCB Contact Row Spacing |
|
2.54 mm
|
Terminal Length |
|
0.128 inch
|
|
|
|
Compare RJSL-003TC1 with alternatives
Compare CTJ-8-02-E1-A1-BK-P2-FS with alternatives