RJMG1-6316-71-01M vs RJMG1-6304-91-01M feature comparison

RJMG1-6316-71-01M Amphenol Corporation

Buy Now Datasheet

RJMG1-6304-91-01M Amphenol Corporation

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Active Active
Ihs Manufacturer AMPHENOL CORP AMPHENOL CORP
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.30 8536.69.40.30
Board Mounting Option HOLE .125-.137 HOLE .125-.137
Body Breadth 0.531 inch 0.531 inch
Body Depth 1.001 inch 1.001 inch
Body Length 0.657 inch 0.657 inch
Connector Type TELECOM AND DATACOM CONNECTOR TELECOM AND DATACOM CONNECTOR
Contact Finish Mating AU AU
Contact Gender MALE MALE
Contact Material PHOSPHOR BRONZE PHOSPHOR BRONZE
Contact Style TELCOM, MODULAR TELCOM, MODULAR
Insulator Color BLACK BLACK
Mounting Option 1 LOCKING LOCKING
Mounting Style RIGHT ANGLE RIGHT ANGLE
Mounting Type BOARD BOARD
Number of Ports 1 1
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
PCB Contact Pattern RECTANGULAR RECTANGULAR
Plating Thickness 15u inch 15u inch
Reference Standard UL UL
Shell Material STAINLESS STEEL STAINLESS STEEL
Terminal Length 0.126 inch 0.126 inch
Termination Type SOLDER SOLDER
Total Number of Contacts 8 8
Base Number Matches 1 1

Compare RJMG1-6316-71-01M with alternatives

Compare RJMG1-6304-91-01M with alternatives