RJMG-6300-61-01
vs
RJMG-6357-41-01
feature comparison
Rohs Code |
No
|
No
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
AMPHENOL CORP
|
AMPHENOL CORP
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8536.69.40.30
|
8536.69.40.30
|
Additional Feature |
NO LED
|
LED1/LED2=BI-CLR RD/GR, RD/YE
|
Board Mounting Option |
SPLIT BOARD LOCK
|
SPLIT BOARD LOCK
|
Body Breadth |
0.528 inch
|
0.528 inch
|
Body Depth |
1.032 inch
|
1.032 inch
|
Body Length |
0.661 inch
|
0.661 inch
|
Body/Shell Style |
RECEPTACLE
|
RECEPTACLE
|
Connector Type |
RJ CONNECTOR
|
RJ CONNECTOR
|
Contact Finish Mating |
AU ON NI
|
AU ON NI
|
Contact Finish Termination |
Tin/Lead (Sn/Pb)
|
Tin/Lead (Sn/Pb)
|
Contact Gender |
FEMALE
|
FEMALE
|
Contact Material |
PHOSPHOR BRONZE
|
PHOSPHOR BRONZE
|
Contact Pattern |
RECTANGULAR
|
RECTANGULAR
|
Contact Style |
MAGNETIC RJ45
|
MAGNETIC RJ45
|
Empty Shell |
NO
|
NO
|
Filter Feature |
YES
|
YES
|
JESD-609 Code |
e0
|
e0
|
Mixed Contacts |
NO
|
NO
|
Mounting Option 1 |
MOUNTING FLANGE
|
MOUNTING FLANGE
|
Mounting Option 2 |
LOCKING
|
LOCKING
|
Mounting Style |
RIGHT ANGLE
|
RIGHT ANGLE
|
Mounting Type |
BOARD
|
BOARD
|
Number Of PCB Rows |
1
|
1
|
Number of Ports |
1
|
1
|
Number of Rows Loaded |
1
|
1
|
Option |
GENERAL PURPOSE
|
GENERAL PURPOSE
|
PCB Contact Pattern |
RECTANGULAR
|
RECTANGULAR
|
Plating Thickness |
50u inch
|
50u inch
|
Polarization Key |
POLARIZED HOUSING
|
POLARIZED HOUSING
|
Reference Standard |
UL
|
UL
|
Shell Finish |
TIN LEAD
|
TIN LEAD
|
Shell Material |
COPPER ALLOY
|
COPPER ALLOY
|
Terminal Length |
0.125 inch
|
0.125 inch
|
Terminal Pitch |
2.032 mm
|
2.032 mm
|
Termination Type |
SOLDER
|
SOLDER
|
Total Number of Contacts |
8
|
8
|
Base Number Matches |
1
|
1
|
|
|
|
Compare RJMG-6300-61-01 with alternatives
Compare RJMG-6357-41-01 with alternatives