RJM-6V122MH3#-GA0 vs UHW0J122MPD feature comparison

RJM-6V122MH3#-GA0 ELNA America Inc

Buy Now Datasheet

UHW0J122MPD Nichicon Corporation

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Active Active
Ihs Manufacturer ELNA CO LTD NICHICON CORP
Package Description , ,
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8532.22.00.20 8532.22.00.20
Capacitance 1200 µF 1200 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Diameter 10 mm 10 mm
Dielectric Material ALUMINUM (WET) ALUMINUM (WET)
Length 12.5 mm 12.5 mm
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -40 °C -40 °C
Package Style Radial Radial
Packing Method Bulk Bulk
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 6.3 V 6.3 V
Ripple Current 1560 mA 1020 mA
Terminal Pitch 5 mm 5 mm
Base Number Matches 1 1
Leakage Current 0.0756 mA
Mounting Feature THROUGH HOLE MOUNT
Surface Mount NO
Tan Delta 0.21
Terminal Shape WIRE

Compare RJM-6V122MH3#-GA0 with alternatives

Compare UHW0J122MPD with alternatives