RJM-6V122MH3#-G9 vs 6.3ZLJ1200M10X12.5 feature comparison

RJM-6V122MH3#-G9 ELNA America Inc

Buy Now Datasheet

6.3ZLJ1200M10X12.5 Rubycon Corporation

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer ELNA CO LTD RUBYCON CORP
Package Description , ,
Reach Compliance Code unknown compliant
ECCN Code EAR99
HTS Code 8532.22.00.20
Capacitance 1200 µF 1200 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Diameter 10 mm 10 mm
Dielectric Material ALUMINUM (WET) ALUMINUM (WET)
Length 12.5 mm 12.5 mm
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -40 °C -40 °C
Package Style Radial Radial
Packing Method Bulk BULK
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 6.3 V 6.3 V
Ripple Current 1560 mA 798 mA
Terminal Pitch 5 mm 5 mm
Base Number Matches 1 1
Pbfree Code Yes
Samacsys Manufacturer Rubycon
JESD-609 Code e3
Leakage Current 0.0756 mA
Mounting Feature THROUGH HOLE MOUNT
Surface Mount NO
Tan Delta 0.24
Terminal Finish TIN
Terminal Shape WIRE

Compare RJM-6V122MH3#-G9 with alternatives

Compare 6.3ZLJ1200M10X12.5 with alternatives