RJH-35V152MI9#-GAS vs UPJ1V152MHD feature comparison

RJH-35V152MI9#-GAS ELNA America Inc

Buy Now Datasheet

UPJ1V152MHD Nichicon Corporation

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer ELNA CO LTD NICHICON CORP
Package Description , ,
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8532.22.00.20 8532.22.00
Capacitance 1500 µF 1500 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Diameter 12.5 mm 12.5 mm
Dielectric Material ALUMINUM (WET) ALUMINUM (WET)
ESR 133 mΩ
Length 40 mm 40 mm
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -55 °C -55 °C
Package Style Radial Radial
Packing Method Bulk BULK
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 35 V 35 V
Ripple Current 2390 mA 2120 mA
Surface Mount NO NO
Terminal Pitch 5 mm 5 mm
Terminal Shape WIRE WIRE
Base Number Matches 1 1
Pbfree Code Yes
JESD-609 Code e3
Leakage Current 1.575 mA
Package Shape CYLINDRICAL PACKAGE
Tan Delta 0.12
Terminal Finish Matte Tin (Sn)

Compare RJH-35V152MI9#-GAS with alternatives

Compare UPJ1V152MHD with alternatives