RJH-10V392MK5G vs 757D398M010EK5C feature comparison

RJH-10V392MK5G ELNA America Inc

Buy Now Datasheet

757D398M010EK5C Barker Microfarads (BMI)

Buy Now Datasheet
Part Life Cycle Code Active Contact Manufacturer
Ihs Manufacturer ELNA CO LTD BARKER MICROFARADS INC
Package Description , ,
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
Capacitance 3900 µF 3900 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Dielectric Material ALUMINUM (WET) ALUMINUM (WET)
Leakage Current 0.392 mA 0.39 mA
Manufacturer Series RJH 757D
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -55 °C -55 °C
Package Shape CYLINDRICAL PACKAGE CYLINDRICAL PACKAGE
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 10 V 10 V
Ripple Current 1665 mA 2150 mA
Surface Mount NO NO
Tan Delta 0.23
Terminal Shape WIRE WIRE
Base Number Matches 5 1
ESR 66 mΩ

Compare RJH-10V392MK5G with alternatives

Compare 757D398M010EK5C with alternatives