RJF-63V821MJ7# vs SX63M820B5FW1636 feature comparison

RJF-63V821MJ7# TAIYO YUDEN

Buy Now Datasheet

SX63M820B5FW1636 YAGEO Corporation

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Not Recommended Obsolete
Ihs Manufacturer TAIYO YUDEN CO LTD YAGEO CORP
Package Description , ,
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8532.22.00.20
Additional Feature RIPPLE CURRENT IS MEASURED AT 100KHZ
Capacitance 820 µF 820 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Diameter 16 mm 16 mm
Dielectric Material ALUMINUM (WET) ALUMINUM (WET)
Leakage Current 0.516 mA 0.5166 mA
Length 31.5 mm 36 mm
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -40 °C -40 °C
Package Shape CYLINDRICAL PACKAGE CYLINDRICAL PACKAGE
Package Style Radial Radial
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 63 V 63 V
Ripple Current 2850 mA 1490 mA
Surface Mount NO NO
Tan Delta 0.09 0.08
Terminal Shape WIRE WIRE
Base Number Matches 2 1
Pbfree Code Yes
ESR 56 mΩ
Packing Method BULK

Compare RJF-63V821MJ7# with alternatives

Compare SX63M820B5FW1636 with alternatives