RJF-63V471MI7#-G95 vs 63YXH470MG412.5X30 feature comparison

RJF-63V471MI7#-G95 ELNA America Inc

Buy Now Datasheet

63YXH470MG412.5X30 Rubycon Corporation

Buy Now Datasheet
Yes Yes
Active Obsolete
ELNA CO LTD RUBYCON CORP
, ,
unknown unknown
EAR99 EAR99
8532.22.00.20 8532.22.00.20
470 µF 470 µF
ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
12.5 mm 12.5 mm
ALUMINUM (WET) ALUMINUM (WET)
30 mm 30 mm
THROUGH HOLE MOUNT THROUGH HOLE MOUNT
20% 20%
2 2
105 °C 105 °C
-40 °C -40 °C
Radial Radial
Bulk Tape
POLARIZED POLARIZED
20% 20%
63 V 63 V
2300 mA 1010 mA
NO NO
5 mm 5 mm
WIRE WIRE
1 1

Compare RJF-63V471MI7#-G95 with alternatives

Compare 63YXH470MG412.5X30 with alternatives