RJF-10V392MJ5#-GAS vs 10YXG3900MCE16X20 feature comparison

RJF-10V392MJ5#-GAS ELNA America Inc

Buy Now Datasheet

10YXG3900MCE16X20 Rubycon Corporation

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer ELNA CO LTD RUBYCON CORP
Package Description , ,
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8532.22.00.20 8532.22.00.20
Capacitance 3900 µF 3900 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Diameter 16 mm 16 mm
Dielectric Material ALUMINUM (WET) ALUMINUM (WET)
Length 20 mm 20 mm
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -40 °C -40 °C
Package Style Radial Radial
Packing Method Bulk Bulk
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 10 V 10 V
Ripple Current 3250 mA 1771 mA
Surface Mount NO NO
Terminal Pitch 7.5 mm 7.5 mm
Terminal Shape WIRE WIRE
Base Number Matches 1 1
JESD-609 Code e3
Leakage Current 0.39 mA
Package Shape CYLINDRICAL PACKAGE
Tan Delta 0.25
Terminal Finish Tin (Sn)

Compare RJF-10V392MJ5#-GAS with alternatives

Compare 10YXG3900MCE16X20 with alternatives