RJF-10V392MJ5# vs 10YXH3900MEFCCC16X20 feature comparison

RJF-10V392MJ5# ELNA America Inc

Buy Now Datasheet

10YXH3900MEFCCC16X20 Rubycon Corporation

Buy Now Datasheet
Yes Yes
Not Recommended Not Recommended
ELNA CO LTD RUBYCON CORP
, ,
unknown compliant
EAR99 EAR99
8532.22.00.20 8532.22.00.20
3900 µF 3900 µF
ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
16 mm 16 mm
ALUMINUM (WET) ALUMINUM (WET)
20 mm 20 mm
THROUGH HOLE MOUNT THROUGH HOLE MOUNT
20% 20%
2 2
105 °C 105 °C
-40 °C -40 °C
Radial Radial
Bulk Bulk
POLARIZED POLARIZED
20% 20%
10 V 10 V
3250 mA 1771 mA
NO NO
20 mm 7.5 mm
WIRE WIRE
2 1
0.39 mA
CYLINDRICAL PACKAGE
0.25

Compare RJF-10V392MJ5# with alternatives

Compare 10YXH3900MEFCCC16X20 with alternatives