RJD-35V152MJ5G vs B41858D7158M012 feature comparison

RJD-35V152MJ5G TAIYO YUDEN

Buy Now Datasheet

B41858D7158M012 TDK Corporation

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Not Recommended Active
Ihs Manufacturer TAIYO YUDEN CO LTD TDK CORP
Package Description , ,
Reach Compliance Code unknown compliant
ECCN Code EAR99
HTS Code 8532.22.00.20
Additional Feature ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ
Capacitance 1500 µF 1500 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Diameter 16 mm
Dielectric Material ALUMINUM (WET) ALUMINUM (WET)
ESR 29 mΩ 30 mΩ
Leakage Current 0.525 mA 0.525 mA
Length 20 mm
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -55 °C -55 °C
Package Shape CYLINDRICAL PACKAGE CYLINDRICAL PACKAGE
Package Style RADIAL
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 35 V 35 V
Ripple Current 2230 mA 2858 mA
Surface Mount NO NO
Tan Delta 0.12 0.14
Terminal Shape WIRE WIRE
Base Number Matches 1 2
JESD-609 Code e3
Packing Method BLISTER PACK
Terminal Finish Matte Tin (Sn)

Compare RJD-35V152MJ5G with alternatives

Compare B41858D7158M012 with alternatives