RJA471M2ABK-1632S vs RJF-100V471MJ7# feature comparison

RJA471M2ABK-1632S Surge Components Inc

Buy Now Datasheet

RJF-100V471MJ7# TAIYO YUDEN

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Not Recommended
Ihs Manufacturer SURGE COMPONENTS INC TAIYO YUDEN CO LTD
Package Description RADIAL LEADED ,
Reach Compliance Code compliant unknown
Capacitance 470 µF 470 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Diameter 16 mm 16 mm
Dielectric Material ALUMINUM (WET) ALUMINUM (WET)
Leakage Current 0.47 mA 0.47 mA
Length 31.5 mm 31.5 mm
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -40 °C -40 °C
Package Style Radial Radial
Packing Method BULK
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 100 V 100 V
Ripple Current 688 mA 1850 mA
Surface Mount NO NO
Tan Delta 0.08 0.08
Terminal Pitch 7.5 mm
Terminal Shape WIRE WIRE
Base Number Matches 1 2
ECCN Code EAR99
HTS Code 8532.22.00.20
Additional Feature RIPPLE CURRENT IS MEASURED AT 100KHZ
Package Shape CYLINDRICAL PACKAGE

Compare RJA471M2ABK-1632S with alternatives

Compare RJF-100V471MJ7# with alternatives