RJA471M2ABK-1632S vs B41859D9477M009 feature comparison

RJA471M2ABK-1632S Surge Components Inc

Buy Now Datasheet

B41859D9477M009 TDK Corporation

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Active Active
Ihs Manufacturer SURGE COMPONENTS INC TDK CORP
Package Description RADIAL LEADED ,
Reach Compliance Code compliant unknown
Capacitance 470 µF 470 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Diameter 16 mm 16 mm
Dielectric Material ALUMINUM (WET) ALUMINUM (WET)
Leakage Current 0.47 mA 0.47 mA
Length 31.5 mm 31.5 mm
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -40 °C -40 °C
Package Style Radial Radial
Packing Method BULK AMMO PACK
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 100 V 100 V
Ripple Current 688 mA 1850 mA
Surface Mount NO NO
Tan Delta 0.08 0.08
Terminal Pitch 7.5 mm 7.5 mm
Terminal Shape WIRE WIRE
Base Number Matches 1 1
ECCN Code EAR99
HTS Code 8532.22.00.20
Additional Feature RIPPLE CURRENT MEASURED AT 100KHZ
Reference Standard AEC-Q200

Compare RJA471M2ABK-1632S with alternatives

Compare B41859D9477M009 with alternatives