RJA471M2ABK-1632S vs B41851A9477M001 feature comparison

RJA471M2ABK-1632S Surge Components Inc

Buy Now Datasheet

B41851A9477M001 TDK Epcos

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer SURGE COMPONENTS INC EPCOS AG
Package Description RADIAL LEADED ,
Reach Compliance Code compliant compliant
Capacitance 470 µF 470 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Diameter 16 mm 16 mm
Dielectric Material ALUMINUM (WET) ALUMINUM (WET)
Leakage Current 0.47 mA 0.47 mA
Length 31.5 mm 31.5 mm
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -40 °C -40 °C
Package Style Radial Radial
Packing Method BULK BULK
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 100 V 100 V
Ripple Current 688 mA 700 mA
Surface Mount NO NO
Tan Delta 0.08 0.1
Terminal Pitch 7.5 mm
Terminal Shape WIRE WIRE
Base Number Matches 1 2
Pbfree Code Yes
ECCN Code EAR99
HTS Code 8532.22.00.20
ESR 350 mΩ
JESD-609 Code e3
Package Shape CYLINDRICAL PACKAGE
Series B41851
Terminal Finish MATTE TIN

Compare RJA471M2ABK-1632S with alternatives

Compare B41851A9477M001 with alternatives