RJA471M1VBK-1016S vs ECA1VHG471 feature comparison

RJA471M1VBK-1016S Surge Components Inc

Buy Now Datasheet

ECA1VHG471 Panasonic Electronic Components

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer SURGE COMPONENTS INC PANASONIC CORP
Package Description RADIAL LEADED RADIAL LEADED
Reach Compliance Code compliant compliant
Capacitance 470 µF 470 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Diameter 10 mm 10 mm
Dielectric Material ALUMINUM (WET) ALUMINUM (WET)
Leakage Current 0.1645 mA 0.1645 mA
Length 16 mm 16 mm
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -55 °C -55 °C
Package Style Radial Radial
Packing Method BULK BULK
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 35 V 35 V
Ripple Current 460 mA 460 mA
Surface Mount NO NO
Tan Delta 0.12 0.14
Terminal Pitch 5 mm 5 mm
Terminal Shape WIRE WIRE
Base Number Matches 1 1
Pbfree Code Yes
ECCN Code EAR99
HTS Code 8532.22.00.20
Factory Lead Time 30 Weeks, 1 Day
Samacsys Manufacturer Panasonic
JESD-609 Code e2
Package Shape CYLINDRICAL PACKAGE
Reference Standard AEC-Q200
Terminal Finish TIN COPPER

Compare RJA471M1VBK-1016S with alternatives

Compare ECA1VHG471 with alternatives