RJA102M1ABK-1012S
vs
ELZA100EBD102MJC5S
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
SURGE COMPONENTS INC
NIPPON CHEMI-CON CORP
Package Description
RADIAL LEADED
,
Reach Compliance Code
compliant
compliant
Capacitance
1000 µF
1000 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
ALUMINUM ELECTROLYTIC CAPACITOR
Diameter
10 mm
10 mm
Dielectric Material
ALUMINUM (WET)
ALUMINUM (WET)
Leakage Current
0.1 mA
0.1 mA
Length
12.5 mm
12.5 mm
Mounting Feature
THROUGH HOLE MOUNT
THROUGH HOLE MOUNT
Negative Tolerance
20%
20%
Number of Terminals
2
2
Operating Temperature-Max
105 °C
105 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Style
Radial
Radial
Packing Method
BULK
BULK
Polarity
POLARIZED
POLARIZED
Positive Tolerance
20%
20%
Rated (DC) Voltage (URdc)
10 V
10 V
Ripple Current
460 mA
576 mA
Surface Mount
NO
NO
Tan Delta
0.2
0.19
Terminal Pitch
5 mm
5 mm
Terminal Shape
WIRE
WIRE
Base Number Matches
1
1
ECCN Code
EAR99
HTS Code
8532.22.00.20
Reference Standard
AEC-Q200
Compare RJA102M1ABK-1012S with alternatives
Compare ELZA100EBD102MJC5S with alternatives