RJ80530GZ004512
vs
BX80539T2300
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
INTEL CORP
INTEL CORP
Part Package Code
BGA
BGA
Package Description
BGA, BGA479,26X26,50
BGA, PGA478,26X26,50
Pin Count
479
479
Reach Compliance Code
compliant
unknown
ECCN Code
3A991.A.2
3A991.A.1
HTS Code
8542.31.00.01
8542.31.00.01
Factory Lead Time
4 Weeks
Address Bus Width
36
32
Bit Size
32
64
Boundary Scan
YES
YES
Clock Frequency-Max
133 MHz
667 MHz
External Data Bus Width
64
64
Format
FLOATING POINT
FIXED POINT
Integrated Cache
YES
YES
JESD-30 Code
S-PBGA-B479
S-PBGA-B479
Length
35 mm
35 mm
Low Power Mode
YES
YES
Number of Terminals
479
479
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
BGA
BGA
Package Equivalence Code
BGA479,26X26,50
PGA478,26X26,50
Package Shape
SQUARE
SQUARE
Package Style
GRID ARRAY
GRID ARRAY
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
2.77 mm
2.963 mm
Speed
1066 MHz
1660 MHz
Supply Voltage-Nom
1.4 V
1.2 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Terminal Form
BALL
BALL
Terminal Pitch
1.27 mm
1.27 mm
Terminal Position
BOTTOM
BOTTOM
Width
35 mm
35 mm
uPs/uCs/Peripheral ICs Type
MICROPROCESSOR
MICROPROCESSOR
Base Number Matches
3
7
Supply Current-Max
34000 mA
Supply Voltage-Max
1.3 V
Supply Voltage-Min
1.16 V
Compare RJ80530GZ004512 with alternatives
Compare BX80539T2300 with alternatives