RJ805030UY800512
vs
LE80537GG0494M
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
INTEL CORP
INTEL CORP
Part Package Code
BGA
BGA
Package Description
BGA,
FCBGA-479
Pin Count
479
479
Reach Compliance Code
compliant
compliant
ECCN Code
3A991.A.2
3A991.A.1
HTS Code
8542.31.00.01
8542.31.00.01
Address Bus Width
36
36
Bit Size
32
64
Boundary Scan
YES
NO
Clock Frequency-Max
100 MHz
External Data Bus Width
64
64
Format
FLOATING POINT
FIXED POINT
Integrated Cache
YES
YES
JESD-30 Code
S-PBGA-B479
S-PBGA-B479
Length
35 mm
35 mm
Low Power Mode
YES
YES
Number of Terminals
479
479
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
BGA
BGA
Package Shape
SQUARE
SQUARE
Package Style
GRID ARRAY
GRID ARRAY, HEAT SINK/SLUG
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
2.77 mm
2.963 mm
Speed
800 MHz
2200 MHz
Supply Voltage-Nom
1.1 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Terminal Form
BALL
BALL
Terminal Pitch
1.27 mm
1.27 mm
Terminal Position
BOTTOM
BOTTOM
Width
35 mm
35 mm
uPs/uCs/Peripheral ICs Type
MICROPROCESSOR
MICROPROCESSOR
Base Number Matches
1
1
Rohs Code
Yes
Supply Voltage-Max
1.3 V
Supply Voltage-Min
0.75 V
Compare RJ805030UY800512 with alternatives
Compare LE80537GG0494M with alternatives