RJ4-400V100MI5#-G10 vs 105RG106M400DG3F feature comparison

RJ4-400V100MI5#-G10 ELNA America Inc

Buy Now Datasheet

105RG106M400DG3F Barker Microfarads (BMI)

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Active Contact Manufacturer
Ihs Manufacturer ELNA CO LTD BARKER MICROFARADS INC
Package Description , ,
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8532.22.00.20 8532.22.00.20
Capacitance 10 µF 10 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Diameter 12.5 mm 12.5 mm
Dielectric Material ALUMINUM (WET) ALUMINUM (WET)
ESR 39800 mΩ 20000 mΩ
Length 20 mm 20 mm
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -40 °C -40 °C
Package Style Radial Radial
Packing Method Bulk
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 400 V 400 V
Ripple Current 87 mA 53 mA
Surface Mount NO NO
Terminal Pitch 5 mm 5 mm
Terminal Shape WIRE WIRE
Base Number Matches 1 1
Custom Capabilities Additional Sizes Are Available
Leakage Current 0.105 mA
Manufacturer Series 105RG
Package Shape TUBULAR PACKAGE
Series 105RG

Compare RJ4-400V100MI5#-G10 with alternatives

Compare 105RG106M400DG3F with alternatives